
The FM25V02-GTR is a 256Kb FRAM RAM with an 8-bit data bus width and SPI/serial interface. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The device is lead-free and RoHS compliant. It has an access time of 9ns and a density of 256Kb. The FM25V02-GTR is organized as 32KX8 and is available on a tape and reel in a package quantity of 1.
Cypress FM25V02-GTR technical specifications.
| Access Time-Max | 9ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25V02-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
