256Kbit Serial SPI FRAM memory circuit, operating at 3.3V nominal supply voltage (2.7V to 3.6V range). Features an industrial temperature grade (-40°C to 105°C) and is housed in an 8-pin DFN EP package (R-PDSO-N8) with dimensions of 4mm width and 4.5mm length. This memory circuit offers 32768 words of storage.
Sign in to ask questions about the Cypress FM25V02A-DGQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM25V02A-DGQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 4 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress FM25V02A-DGQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.