
256Kbit serial SPI FRAM memory circuit featuring a 3.3V nominal supply voltage, operating from 2V to 3.6V. This industrial-grade component offers a wide operating temperature range from -40°C to 85°C. It is housed in an 8-pin SOIC package with a JEDEC code of R-PDSO-G8, measuring 3.8985mm in width and 4.889mm in length. The memory provides 32768 words of storage.
Sign in to ask questions about the Cypress FM25V02A-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM25V02A-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.8985 |
| Length | 4.889 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress FM25V02A-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.