Cypress FM25V05-G technical specifications.
| Access Time-Max | 9ns |
| Data Bus Width | 8b |
| Density | 512Kb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 64KX8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25V05-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
