
1Mbit Serial SPI FRAM memory, featuring 18ns access time and 128K x 8 organization. Operates from 2V to 3.6V with a nominal 3.3V supply. This surface mount SOIC package is RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Cypress FM25V10-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM25V10-G technical specifications.
| Access Time-Max | 18ns |
| Package/Case | SOIC |
| Density | 1Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 3mA |
| Supply Voltage-Nom | 3.6V |
| Weight | 0.019048oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25V10-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
