
1Mb SPI FRAM memory IC, 128K x 8 organization, offering 40MHz operation with an 8-bit data bus. Features a fast 18ns maximum access time and operates from a 2V to 3.6V supply range, with a nominal 3.3V. This non-volatile RAM is housed in an 8-SOIC surface-mount package, suitable for operation between -40°C and 85°C.
Cypress FM25V10-GTR technical specifications.
| Access Time-Max | 18ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 40MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , FRAM, Non-Volatile |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 3mA |
| Supply Voltage-Nom | 3.6V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25V10-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.