
The FM25V20-PG is a 2Mb non-volatile FRAM memory with a maximum access time of 18ns and a frequency of 40MHz. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The memory is organized in 256KX8 and has a word size of 8 bits. It is available in a PDIP-8 package and is compliant with RoHS regulations.
Sign in to ask questions about the Cypress FM25V20-PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM25V20-PG technical specifications.
| Access Time-Max | 18ns |
| Package/Case | PDIP |
| Density | 2Mb |
| Frequency | 40MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Operating Supply Voltage | 3V |
| Organization | 256KX8 |
| Package Quantity | 106 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 3mA |
| Supply Voltage-Nom | 3.3V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25V20-PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
