
This industrial-grade memory circuit features 262144 words of storage, with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It is packaged in a 5x6mm DFN-8 package, which is 0.75mm in height and compliant with ROHS standards. The device operates over a temperature range of -40 to 105 degrees Celsius.
Cypress FM25V20A-DGQTR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress FM25V20A-DGQTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.