2Mbit serial SPI FRAM memory circuit featuring a 2.5V/3.3V supply voltage range, operating from -40°C to 85°C. This industrial-grade component offers 262,144 words of non-volatile memory. It is housed in an 8-pin SOIC EIAJ package with a JEDEC code of R-PDSO-G8, measuring 5.23mm in width and 5.28mm in length.
Sign in to ask questions about the Cypress FM25V20A-GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM25V20A-GTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.23 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress FM25V20A-GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.