
256Kb serial SPI FRAM memory with a 3.3V operating supply voltage, supporting a 2.7V to 5.5V range. Features an 8-pin SOIC package, operating from -40°C to 85°C. This RoHS compliant, lead-free component is supplied in a rail/tube package containing 194 units.
Cypress FM25W256-G technical specifications.
| Package/Case | SOIC |
| Current Rating | 6A |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 194 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FM25W256-G |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25W256-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
