
256Kb FRAM memory with a 60ns access time, featuring an 8-bit parallel interface. This surface mount device operates at 3.3V, supporting a voltage range of 2V to 3.6V. Organized as 32K x 8, it offers 32,000 words of non-volatile data storage. The component is housed in a 28-pin SOIC package and is RoHS compliant.
Sign in to ask questions about the Cypress FM28V020-SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM28V020-SG technical specifications.
| Access Time | 60ns |
| Access Time-Max | 60ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 256Kb |
| Height | 2.37mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | RAM, , FRAM |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX8 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Supply Voltage-Nom | 3.6V |
| Weight | 0.078125oz |
| Width | 7.62mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM28V020-SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
