Checking distributor stock and pricing after the page loads.
Cypress FM28V020-T28GTR technical specifications.
| Access Time | 140ns |
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , FRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| RoHS | Compliant |
No datasheet is available for this part.