256Kb FRAM memory with a parallel interface, offering 60ns maximum access time. This surface mount component features an 8-bit data bus width and a 32K x 8 organization. Operating across a temperature range of -40°C to 85°C, it is RoHS compliant and lead-free. Packaged in a tray, this FRAM memory utilizes a TSOP package.
Sign in to ask questions about the Cypress FM28V020-TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM28V020-TG technical specifications.
| Access Time-Max | 60ns |
| Package/Case | TFSOP |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM28V020-TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.