Cypress FM28V020-TGTR technical specifications.
| Access Time | 140ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , FRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM28V020-TGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
