
1Mbit Ferroelectric RAM (FRAM) with a parallel interface, featuring an 8-bit data bus width and 128K x 8 organization. Offers a fast access time of 60ns, operating from a 2V to 3.6V supply voltage range with a nominal 3.3V. This surface mount component is housed in a 32-pin TSOP-I package, suitable for operation between -40°C and 85°C.
Cypress FM28V100-TG technical specifications.
| Access Time | 60ns |
| Access Time-Max | 105ns |
| Package/Case | TFSOP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , FRAM |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F-RAM™ |
| Supply Current | 12mA |
| Supply Voltage-Nom | 3.6V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM28V100-TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
