The FM28V102A-TG is an industrial-grade FRAM IC with 64KB of memory, operating on a supply voltage of 3.2V to 3.6V. It has a temperature range of -40°C to 85°C and is available in a 44-pin SOP package. The device has a single function and a dual-terminal position. It is designed to operate in industrial environments and has a memory capacity of 64KB, with 64KB of code memory.
Sign in to ask questions about the Cypress FM28V102A-TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM28V102A-TG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress FM28V102A-TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.