
256Kbit Ferroelectric RAM (FRAM) with a 3us maximum access time. Features a 2-wire serial interface and operates from a 2.7V to 5.5V supply range. This surface mountable, lead-free SOIC package offers 32KB memory size and includes a watchdog timer. Designed for operation between -40°C and 85°C, it is RoHS compliant.
Sign in to ask questions about the Cypress FM31256-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM31256-G technical specifications.
| Access Time-Max | 3us |
| Package/Case | SOIC |
| Density | 256Kb |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 4.4V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Supply Voltage-Nom | 5.5V |
| Undervoltage Threshold | 2.6V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM31256-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
