Cypress FM31256-GTR technical specifications.
| Access Time-Max | 3us |
| Package/Case | SOIC |
| Density | 256Kb |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Supply Voltage-Nom | 5.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM31256-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.