Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress FM31276-GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM31276-GTR technical specifications.
| Package/Case | SOIC |
| Density | 256Kb |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM31276-GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.