
The FM31278-G is a 256Kb 2-wire FRAM IC with a maximum access time of 3us. It operates over a supply voltage range of 4V to 5.5V and draws 1.5mA of operating current. The device is packaged in a SOIC package and is RoHS compliant. It is rated for operation between -40°C and 85°C.
Sign in to ask questions about the Cypress FM31278-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM31278-G technical specifications.
| Access Time-Max | 3us |
| Package/Case | SOIC |
| Density | 256Kb |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 1.5mA |
| Overvoltage Threshold | 4.4V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Undervoltage Threshold | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM31278-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
