Sign in to ask questions about the Cypress FM3164-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM3164-G technical specifications.
| Package/Case | SOIC |
| Height | 0.478mm |
| Interface | I2C, Serial |
| Length | 8.74mm |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Voltages Monitored | 1 |
| Number of Words | 8000 |
| Overvoltage Threshold | 4.4V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Undervoltage Threshold | 2.6V |
| Watchdog Timer | Yes |
| Width | 3.987mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM3164-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
