
The FM31L276-GTR is a specialized IC from Cypress, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with lead-free standards. This IC is packaged in a SOIC package and is available on a cut tape reel.
Cypress FM31L276-GTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM31L276-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.