
256Kb serial FRAM memory with I2C interface, suitable for surface mount applications. Operates from 2.7V to 3.6V with a maximum supply current of 1.5mA. Features a watchdog timer and a temperature range of -40°C to 85°C. Packaged in a 14-pin SOIC, this RoHS compliant component offers reliable non-volatile data storage.
Sign in to ask questions about the Cypress FM31L278-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress FM31L278-G technical specifications.
| Package/Case | SOIC |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM31L278-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
