Cypress FM31L278-GTR technical specifications.
| Package/Case | SOIC |
| Density | 256Kb |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Supply Voltage-Nom | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM31L278-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
