Consumer Circuit, PDSO14, GREEN, MO-012AB, SOIC-14
Checking distributor stock and pricing after the page loads.
Cypress FM33256-GTR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |