This 36-pin SOJ SRAM IC from Cypress features 524288 words of standard SRAM memory, operating at a supply voltage of 5V with a maximum current draw of 0.175mA. The device has a maximum access time of 15ns and a temperature grade of commercial, with an operating temperature range of 0 to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress GVT72512A8J-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J36 |
| Width | 10.16 |
| Length | 23.67 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.175 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress GVT72512A8J-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.