The ICD2025SC is a commercial-grade clock generator IC with 16 terminals, operating over a temperature range of 0 to 70°C. It has a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device has a maximum supply current of 60mA. The ICD2025SC is packaged in a 7.5mm wide, 10.3mm long R-PDSO-G16 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |