The ICD2061ASC-1T is a commercial-grade clock generator IC from Cypress, featuring a 16-pin R-PDSO-G16 package. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device draws a maximum supply current of 85mA and is suitable for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
Cypress ICD2061ASC-1T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |