This industrial-grade phase-locked loop IC features a single function and operates over a temperature range of -40 to 85°C. It is packaged in a 16-pin SSOP package with a 0.65mm pitch. The IC has a nominal supply voltage of 3V and a maximum supply voltage of 3.6V. It is designed for use in industrial applications.
Cypress MB15E03SLPFV1-G-EF-6E1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB15E03SLPFV1-G-EF-6E1 to view detailed technical specifications.
No datasheet is available for this part.