The MB15E07SLPV1 is a 16-pin industrial phase-locked loop IC from Cypress, featuring a bottom terminal position and operating within a temperature range of -40°C to 85°C. It is designed to operate on a supply voltage of 2.4 to 3.6V. The IC is packaged in a JEDEC R-PBCC-B16 package, measuring 3.4mm in width and 4.55mm in length.
Cypress MB15E07SLPV1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B16 |
| Width | 3.4 |
| Length | 4.55 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.