This industrial IC features a single channel with a nominal supply voltage of 5V, operating within a temperature range of -40 to 85 degrees Celsius. It is packaged in a SOP-8 format with a width of 3.9mm and a length of 5.05mm. The IC is designed for industrial applications, with a temperature grade of INDUSTRIAL. It has 8 terminals and a dual terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.05 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |