The MB39A113PFV is a 24-terminal DC/DC controller from Cypress, operating within a temperature range of -30°C to 85°C. It is designed to handle input voltages between 8V and 25V. The device is packaged in a plastic SSOP-24 package, suitable for surface mount applications.
Cypress MB39A113PFV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.6 |
| Length | 7.75 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.