This 12V 9V 20V automotive LED display driver is a single-function IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a dual terminal position and is packaged in a 14-pin R-PDSO-G14 SOP. The IC operates within a supply voltage range of 9V to 20V and is designed for use in automotive applications.
Cypress MB39C603PF-G-JNEFE1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.15 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 20 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB39C603PF-G-JNEFE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.