The MB39C604PNF-G-JNEFE1 is a 12V 9V 20V LED display driver from Cypress, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a 8-pin R-PDSO-G8 SOP package. The device is a single-function interface IC, specifically designed for LED display drivers.
Cypress MB39C604PNF-G-JNEFE1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.05 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 20 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB39C604PNF-G-JNEFE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.