The Cypress MB39C605PNF-G-JNEFE1 is an automotive-grade LED display driver with a supply voltage range of 9 to 20V. It operates within a temperature range of -40 to 125°C. This 8-pin SOP packaged device is designed for use in automotive applications. The driver supports LED displays and is suitable for use in environments with high reliability requirements.
Cypress MB39C605PNF-G-JNEFE1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.05 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 20 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB39C605PNF-G-JNEFE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.