The MB85RC64PNF-G-JNERE1 is an industrial temperature memory circuit from Cypress. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.7V to 3.6V. The memory circuit has 8192 words of storage capacity and is packaged in an 8-pin R-PDSO-G8 package with dimensions of 3.9mm width and 5.05mm length.
Checking distributor stock and pricing after the page loads.
Cypress MB85RC64PNF-G-JNERE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.05 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | MEMORY CIRCUIT |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.