Memory Circuit, 16KX8, CMOS, PDSO8, 3.90 X 5.05 MM, 1.27 MM PITCH, 1.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOP-8
Checking distributor stock and pricing after the page loads.
Cypress MB85RS128APNF-G-JNERE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.05 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | MEMORY CIRCUIT |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.