The MB88101APF is a 12-bit successive approximation analog-to-digital converter from Cypress. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device has 16 terminals and is packaged in a 16-pin R-PDSO-G16 package. It is designed for industrial applications and has an analog input voltage range of 0 to 5.5V.
Cypress MB88101APF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.