The MB88151APNF-G-101-JNERE1 is an industrial-grade clock generator IC from Cypress. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V. The device has a maximum supply current of 7mA and is packaged in a SOP-8 format. This clock generator IC is suitable for use in industrial applications.
Cypress MB88151APNF-G-101-JNERE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.05 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.