The MB88152APNF-G-112-JNE1 is an industrial-grade clock generator IC from Cypress, featuring a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 8 terminals and a supply current of up to 7mA. It is packaged in a SOP-8 format with dimensions of 3.9mm in width and 5.05mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.05 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |