The MB88154APNF-G-112-JNE1 is a clock generator IC from Cypress, featuring an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3.3V, with a minimum and maximum voltage range of 3V and 3.6V, respectively. The device has a maximum supply current of 7mA and is available in an 8-pin SOP package with a width of 3.9mm and a length of 5.05mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.05 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |