The MB88346BP is an industrial-grade digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 4.5mA. It features a 20-pin DIP package and operates within a temperature range of -40 to 85 degrees Celsius. This device is designed for industrial applications and has a single function. The converter is available in a DIP20 package with dimensions of 7.62mm in width and 24.64mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24.64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |