The MB88346BPFV is an 8-bit industrial digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 4.5mA. It features a temperature grade of industrial and operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a LSSOP-20 package type and has 20 terminals. It is designed for use in a variety of applications, including data conversion and signal processing.
Cypress MB88346BPFV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.