The MB88346LPFV is an 8-bit industrial digital-to-analog converter from Cypress. It operates at a nominal supply voltage of 3V with a maximum supply current of 3mA. The device is packaged in a 20-pin LSSOP package. The MB88346LPFV is specified to operate over a temperature range of -20°C to 85°C.
Cypress MB88346LPFV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.