The MB88347P is an 8-bit industrial D/A converter with a nominal supply voltage of 5V. It features a temperature grade of industrial and operates within a temperature range of -40°C to 85°C. The device is packaged in a 16-pin PDIP with a width of 7.62mm and a length of 19.55mm.
Cypress MB88347P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.55 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.