The MB88347PF is an 8-bit industrial-grade digital-to-analog converter with a nominal supply voltage of 5V. It features a temperature grade of industrial and operates within a temperature range of -40°C to 85°C. The device is packaged in a 16-pin R-PDSO-G16 SOP package with a width of 5.3mm and a length of 10.15mm. It has a single function and supports 8-bit conversion.
Cypress MB88347PF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.