8-bit microcontroller featuring an F2MC-8L CPU core, operating at a maximum clock frequency of 4.2MHz. This CMOS device offers 16384 words of MROM and 256 bytes of RAM, with 36 I/O lines and an integrated ADC. Supplied in a 48-pin PQFP package (10x10mm, 0.80mm pitch), it supports an industrial temperature range of -40°C to 85°C and a supply voltage from 2.2V to 6V.
Cypress MB89135APFM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4.2 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.