8-bit microcontroller featuring an F2MC-8L CPU core, operating at a maximum clock frequency of 4.2MHz. This CMOS device offers 8192 words of MROM and 256 bytes of RAM, with 22 I/O lines and an integrated ADC. Packaged in a 28-terminal PDSO (SOP-28) with dimensions of 8.6mm width, 17.75mm length, and 2.80mm height, it supports an industrial temperature grade from -40°C to 85°C. Nominal supply voltage is 5V, with a range of 2.2V to 6V, and a maximum supply current of 10mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.6 |
| Length | 17.75 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4.2 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |