8-bit microcontroller featuring an F2MC-8L CPU operating at a maximum clock frequency of 4.2MHz. This CMOS device offers 16384 words of OTPROM and 256 bytes of RAM, with 22 I/O lines and an integrated ADC. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 2.7V to 6V supply voltage. Packaged in a 28-pin PDIP (R-PDIP-T28) with a 2.54mm pitch, it has a maximum supply current of 13mA.
Cypress MB89195AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.73 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4.2 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.