The MB89535APFV is a 64-pin LQFP microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a nominal supply voltage of 5V, with a minimum supply voltage of 3.5V and a maximum supply voltage of 5.5V. The device has a clock frequency of up to 12.5 MHz and features 53 I/O lines, with 0 external data bus width and 0 address bus width. It has an 8-bit architecture and supports PWM channels and an ADC, but does not have DMA or DAC channels. The microcontroller is packaged in a 10 x 10 mm, 1.70 mm height, 0.50 mm pitch, plastic LQFP-64 package.
Checking distributor stock and pricing after the page loads.
Cypress MB89535APFV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12.5 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |